
The BD4830FVE-TR is a surface mount Simple Reset/Power-On Reset, Voltage Detector from Rohm. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 100mW. The device is RoHS compliant and has a threshold voltage of 3V. It can be used to monitor a single voltage and has a maximum supply current of 1.53uA.
Rohm BD4830FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reset Threshold Voltage | 3.045V |
| Min Reset Threshold Voltage | 2.955V |
| Max Supply Current | 1.53uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4830FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
