The BD4836G from Rohm is a ROHS compliant, industrial temperature rated power management IC with a JEDEC package code of R-PDSO-G5. It has a nominal supply voltage of 3.4V and operates over a temperature range of -40 to 105 degrees Celsius. This IC features a single function and 5-pin count, with a width of 1.6mm and length of 2.9mm.
Rohm BD4836G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD4836G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.