
CMOS voltage detector with a fixed 3.7V threshold, offering 1% accuracy. This power supply support circuit features an active low reset output and monitors a single voltage input. Operating across a wide temperature range of -40°C to 105°C, it supports supply voltages from 1.2V to 10V with a low operating supply current of 900nA. Packaged in a VSOF-5 surface mount configuration, it is RoHS compliant.
Rohm BD4837FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.756V |
| Min Reset Threshold Voltage | 3.645V |
| Max Supply Current | 1.68uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4837FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
