The BD4841FVE-TR is a single-channel voltage detector IC from Rohm with a threshold voltage of 4.1V. It operates over a temperature range of -40°C to 105°C and can handle a maximum power dissipation of 100mW. The device is available in a VSOF package and is RoHS compliant. It is designed for surface mount applications and is supplied on tape and reel in quantities of 3000.
Rohm BD4841FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reset Threshold Voltage | 4.162V |
| Min Reset Threshold Voltage | 4.039V |
| Max Supply Current | 1.68uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Threshold Voltage | 4.1V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4841FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
