
CMOS voltage detector with a fixed +4.2V reference and 1% accuracy. This power supply support circuit features active low reset, a 70mA maximum output current, and operates from -300mV to 10V supply voltage. It is packaged in an SSOP-5 surface mount case with a 900nA quiescent current.
Rohm BD4842G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Current Rating | 70mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.263V |
| Min Reset Threshold Voltage | 4.137V |
| Max Supply Current | 1.68uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 4.2V |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Supply Current | 900nA |
| Threshold Voltage | 4.2V |
| Tolerance | 1% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Voltage Rating | 6V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4842G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
