
The BD4846FVE-TR is a surface-mount simple reset/power-on reset voltage detector from Rohm. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device monitors a single voltage and has a maximum power dissipation of 100mW. It features a threshold voltage of 4.6V and a maximum supply current of 1.8uA.
Rohm BD4846FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 1.8uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4846FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
