
The BD4851G-TR is a voltage detector with a single input and a single voltage monitored. It has an active low reset function with a threshold voltage of 5.1V. The device is rated for a maximum power dissipation of 540mW and operates over a temperature range of -40°C to 105°C. It is available in a RoHS compliant SSOP-5 package and is suitable for surface mount applications.
Rohm BD4851G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 5.177V |
| Min Reset Threshold Voltage | 5.024V |
| Max Supply Current | 1.8uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Threshold Voltage | 5.1V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4851G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
