
CMOS voltage detector with a fixed +6V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and active low reset output. Operating from a 1.2V to 10V supply, it consumes a maximum of 1.98µA with typical operating current at 900nA. Packaged in an SSOP-5 surface mount configuration, it supports a wide temperature range from -40°C to 105°C.
Rohm BD4860G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 6.09V |
| Min Reset Threshold Voltage | 5.91V |
| Max Supply Current | 1.98uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Threshold Voltage | 6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4860G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
