The BD48L27G-TL is a single-channel voltage detector from Rohm with a threshold voltage of 2.7V. It is available in a TO-236-3 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It features an active low reset function and is part of the BD48Lxx series.
Rohm BD48L27G-TL technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48Lxx |
| Threshold Voltage | 2.7V |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD48L27G-TL to view detailed technical specifications.
No datasheet is available for this part.