
The BD48L45G-TL is a single voltage detector from Rohm with a threshold voltage of 4.5V and a maximum supply voltage of 10V. It operates over a temperature range of -40°C to 105°C and is available in a surface mount SSOP package. This device is RoHS compliant and lead free, making it suitable for a variety of applications. The voltage detector is active low and does not have radiation hardening capabilities.
Rohm BD48L45G-TL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48Lxx |
| Threshold Voltage | 4.5V |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD48L45G-TL to view detailed technical specifications.
No datasheet is available for this part.