The BD4923FVE is an industrial-grade IC with a single channel and a nominal supply voltage of 2.1V. It is packaged in a TSSOP6 package with dimensions of 1.2mm width and 1.6mm length. The IC operates within a temperature range of -40 to 105°C. It has 5 terminals and is designed for industrial applications.
Rohm BD4923FVE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD4923FVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.