
The BD4923FVE-TR is a surface mount simple reset/power-on reset voltage detector from Rohm. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS. The device has a maximum power dissipation of 100mW and a maximum supply current of 1.53uA. It can be used to detect a single voltage level and has an active low reset output. The device is packaged in a VSOF package and is available on tape and reel.
Rohm BD4923FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reset Threshold Voltage | 2.335V |
| Min Reset Threshold Voltage | 2.266V |
| Max Supply Current | 1.53uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4923FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
