
CMOS voltage detector with a fixed +2.7V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and a totem-pole output. Operating from -300mV to 10V, it consumes a maximum supply current of 1.53µA and dissipates 150mW. Packaged in an SSOP-5 surface mount configuration, it is RoHS compliant and suitable for operation between -40°C and 105°C.
Rohm BD4927G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.741V |
| Min Reset Threshold Voltage | 2.66V |
| Max Supply Current | 1.53uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 2.7V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4927G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
