
CMOS voltage detector IC with a fixed +3.3V threshold, offering 1% accuracy. Features active-low reset output and a wide operating voltage range from 1.2V to 10V. Designed for surface mount applications in an SSOP-5 package, it boasts low supply current of 900nA and a maximum power dissipation of 540mW. Operating temperature range is -40°C to 105°C, with a reset threshold between 3.251V and 3.35V.
Rohm BD4933G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.35V |
| Min Reset Threshold Voltage | 3.251V |
| Max Supply Current | 1.68uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4933G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
