
The BD4934G-TR is a simple reset/power-on reset voltage detector IC from Rohm. It monitors a single voltage and provides a totem-pole output. The device operates over a temperature range of -40°C to 105°C and is available in a lead-free SSOP package. The BD4934G-TR is RoHS compliant and suitable for surface mount applications.
Rohm BD4934G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reset Threshold Voltage | 3.451V |
| Min Reset Threshold Voltage | 3.349V |
| Max Supply Current | 1.68uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4934G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
