The BD4937G is a 5-pin power management IC from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-G5 and is supplied in a RoHS compliant SSOP-5 package. The device has a single function and a single channel, with a nominal supply voltage of 3.5V. It is designed for industrial applications and is available from Rohm.
Rohm BD4937G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD4937G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.