
The BD4941G-TR is a simple reset/power-on reset IC with a threshold voltage of 4.1V, operating over a temperature range of -40°C to 105°C. It is available in a RoHS compliant SSOP-5 package, suitable for surface mount applications. The device monitors a single voltage and provides a totem-pole output. It is not a watchdog timer and has a maximum supply current of 1.68uA and a maximum supply voltage of 10V.
Rohm BD4941G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reset Threshold Voltage | 4.162V |
| Min Reset Threshold Voltage | 4.039V |
| Max Supply Current | 1.68uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4941G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
