The Rohm BD4947G is a 5-pin industrial temperature-rated power management IC with a JEDEC package code of R-PDSO-G5. It operates over a temperature range of -40 to 105 degrees Celsius and has a nominal supply voltage of 4.5V. The device has a single function and one channel, with a pin count of 5 and a terminal position of dual. It is available in an LSSOP package type with dimensions of 1.6mm width and 2.9mm length.
Rohm BD4947G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD4947G to view detailed technical specifications.
No datasheet is available for this part.