
The BD4947G-TR is a 1-channel voltage detector from Rohm, packaged in a RoHS compliant SSOP-5 package. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 150mW. The device is designed to detect a specific voltage threshold of 4.7V and can be used in a variety of applications. It is available in a tape and reel packaging format with 3000 units per reel.
Rohm BD4947G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reset Threshold Voltage | 4.771V |
| Min Reset Threshold Voltage | 4.63V |
| Max Supply Current | 1.8uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 4.7V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4947G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
