
The BD4951FVE-TR is a voltage detector IC from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 100mW and a maximum supply current of 1.8uA. The device is available in a VSOF package and is mounted using surface mount techniques. It is RoHS compliant and suitable for use in a variety of applications.
Rohm BD4951FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reset Threshold Voltage | 5.177V |
| Min Reset Threshold Voltage | 5.024V |
| Max Supply Current | 1.8uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 5.1V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4951FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
