
The BD4953FVE-TR is a single-channel voltage detector from Rohm with a threshold voltage of 5.3V and a supply voltage range of -300mV to 10V. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The device is available in a VSOF package and is packaged in tape and reel quantities of 3000. The BD4953FVE-TR operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Rohm BD4953FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reset Threshold Voltage | 5.38V |
| Min Reset Threshold Voltage | 5.221V |
| Max Supply Current | 1.98uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 5.3V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4953FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
