
CMOS voltage detector with a fixed +5.5V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and a totem-pole output. Operating from 1.2V to 10V supply voltage, it consumes a maximum of 1.98µA and a typical 900nA. Packaged in SSOP, this surface mount component is RoHS compliant and operates between -40°C and 105°C.
Rohm BD4955G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 5.583V |
| Min Reset Threshold Voltage | 5.418V |
| Max Supply Current | 1.98uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49xxx |
| Threshold Voltage | 5.5V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4955G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
