This industrial-grade IC features a single channel and operates within a temperature range of -40 to 105 degrees Celsius. It has a 5-terminal design with a dual terminal position and a JEDEC package code of R-PDSO-G5. The IC measures 1.6mm in width and 2.9mm in length. It is designed for use in industrial applications and has a supply voltage minimum of 0.95V.
Rohm BD49E43G-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD49E43G-TR to view detailed technical specifications.
No datasheet is available for this part.