Rohm BD49K29G-TL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.929V |
| Min Reset Threshold Voltage | 2.871V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49Kxx |
| Threshold Voltage | 2.9V |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD49K29G-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.