
The BD49K45G-TL is a voltage detector with 1% accuracy, operating over a supply voltage range of 2.3V to 6V. It features a totem-pole output and is available in a surface-mount SSOP package. The device is RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. The BD49K45G-TL is suitable for use in a variety of applications, including power management and monitoring.
Rohm BD49K45G-TL technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49Kxx |
| Threshold Voltage | 4.5V |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD49K45G-TL to view detailed technical specifications.
No datasheet is available for this part.