The BD49K49G-TL is an industrial-grade IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a single function and a single channel. The IC is packaged in a LSSOP-8 package with a width of 1.6mm and a length of 2.92mm. It has a dual terminal position and is designed for industrial applications.
Rohm BD49K49G-TL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD49K49G-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.