The Rohm BD49K57G-TL is a single-channel voltage detector with a threshold voltage of 5.7V. It is packaged in a TO-236-3 surface-mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and features an active-low reset output. It is available in a cut tape packaging format.
Rohm BD49K57G-TL technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49Kxx |
| Threshold Voltage | 5.7V |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD49K57G-TL to view detailed technical specifications.
No datasheet is available for this part.