The BD49L23G-TL is a voltage detector IC from Rohm with a threshold voltage range of 2.28V to 2.32V and a maximum supply voltage of 10V. It is available in an SSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The BD49L23G-TL is a lead-free device and is packaged on tape and reel.
Rohm BD49L23G-TL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.323V |
| Min Reset Threshold Voltage | 2.277V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD49L23G-TL to view detailed technical specifications.
No datasheet is available for this part.