Rohm BD49L33G-TL technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49Lxx |
| Threshold Voltage | 3.3V |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD49L33G-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.