The BD49L45G-TL is a single voltage detector from Rohm with a threshold voltage of 4.5V. It is available in a surface mount LSSOP-14 package and operates over a temperature range of -40°C to 105°C. The device is RoHS compliant and features an active low reset output. It is part of the BD49Lxx series and is designed for use in a variety of applications.
Rohm BD49L45G-TL technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD49Lxx |
| Threshold Voltage | 4.5V |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD49L45G-TL to view detailed technical specifications.
No datasheet is available for this part.