
CMOS voltage detector with a fixed threshold of 2.3V, offering 1% accuracy. This power supply support circuit features an active-low reset output and operates from a 1.2V to 10V supply. Designed for surface mounting, it comes in a compact VSOF package with dimensions of 1.6mm x 1.2mm x 0.6mm. The device boasts low operating current of 950nA and a maximum power dissipation of 210mW, suitable for applications with temperature ranges from -40°C to 105°C.
Rohm BD5223FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 2.323V |
| Min Reset Threshold Voltage | 2.277V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low , Actie low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5223FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
