
CMOS power supply support circuit, featuring a fixed 2.4V threshold voltage with 1% accuracy. This voltage detector provides a single monitored input and active low reset output. Operating from a 0.95V to 10V supply, it consumes a low 800nA supply current. Packaged in an SSOP-5 for surface mounting, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Rohm BD5224G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.424V |
| Min Reset Threshold Voltage | 2.376V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Supply Current | 800nA |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5224G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
