The BD5227FVE is an industrial-grade power management IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 5-pin package with a pin count of 5 and a terminal position of dual. The device operates within a supply voltage range of 0.95V to 4.7V. It is designed for industrial applications and is available in a VSOF, TSSOP6 package type.
Rohm BD5227FVE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.7 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD5227FVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.