
CMOS power supply support circuit featuring a fixed, active-low reset output. Monitors a single voltage with a precise 2.7V threshold, offering 1% accuracy. Operates from 950mV to 10V supply voltage with low 800nA supply current. Housed in a VSOF-5 surface-mount package, this RoHS-compliant component is suitable for temperatures from -40°C to 105°C.
Rohm BD5227FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 2.727V |
| Min Reset Threshold Voltage | 2.673V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52 |
| Supply Current | 800nA |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5227FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
