
CMOS power supply support circuit featuring a fixed, single-channel +2.8V output. This integrated circuit offers a precise 1% accuracy for its 2.8V threshold voltage, with a reset threshold range of 2.772V to 2.828V. Designed for surface mounting in an SSOP-5 package, it operates from 950mV to 10V supply voltage and consumes a low 950nA operating supply current. The component supports active low reset and is RoHS compliant, with a maximum power dissipation of 540mW and an operating temperature range of -40°C to 105°C.
Rohm BD5228G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.828V |
| Min Reset Threshold Voltage | 2.772V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52 |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5228G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
