
CMOS power supply support circuit featuring a fixed 2.9V threshold voltage with 1% accuracy. This general-purpose IC monitors a single voltage input, providing an active-low reset signal. Operating from 950mV to 6.5V, it offers a low operating supply current of 950nA and a maximum power dissipation of 540mW. Packaged in an SSOP-5 (PDSO5) for surface mounting, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
Rohm BD5229G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.929V |
| Min Reset Threshold Voltage | 2.871V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52 |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5229G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
