
CMOS voltage detector with a 3V threshold voltage and 1% accuracy. Features a single monitored input and output, with a reset function that is active low. Operates from 950mV to 10V supply voltage, with a maximum output current of 2.2mA. Packaged in a compact VSOF-5 surface mount case (1.6mm x 1.2mm x 0.6mm) and is RoHS compliant.
Rohm BD5230FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2mA |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.03V |
| Min Reset Threshold Voltage | 2.97V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low , Actie low |
| RoHS Compliant | Yes |
| Series | BD52 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5230FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
