CMOS power supply support circuit featuring a fixed 3.3V threshold voltage with 1% accuracy. This surface mount IC offers a single monitored input and operates from 950mV to 6.5V supply voltage. With a low operating supply current of 950nA and a maximum power dissipation of 210mW, it is ideal for power management applications. The compact VSOF package, measuring 1.6mm x 1.2mm x 0.6mm, is supplied on tape and reel. This lead-free, RoHS compliant component provides active low reset functionality.
Rohm BD5233FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5233FVE-TR to view detailed technical specifications.
No datasheet is available for this part.
