
The BD5233G-TR is a simple reset/power-on reset voltage detector from Rohm, operating over a temperature range of -40°C to 105°C. It monitors a single voltage and provides an active low reset signal. This device is RoHS compliant and available in a lead-free SSOP package, suitable for surface mount applications.
Rohm BD5233G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Supply Current | 850nA |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5233G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
