The BD5235FVE is an industrial-grade IC from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 5-pin R-PDSO-F5 package with a width of 1.2mm and a length of 1.6mm. The device operates within a supply voltage range of 1.2V to 3.3V. It is designed for industrial applications and has a temperature grade of industrial.
Rohm BD5235FVE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD5235FVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.