The BD5235FVE-TR is a voltage detector IC from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 210mW and a maximum supply voltage of 6.5V. The device is designed for surface mount applications and is packaged in a VSOF package. The BD5235FVE-TR is RoHS compliant and has a threshold voltage of 3.5V. It is available in a tape and reel packaging with 3000 units per package.
Rohm BD5235FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.535V |
| Min Reset Threshold Voltage | 3.465V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Threshold Voltage | 3.5V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5235FVE-TR to view detailed technical specifications.
No datasheet is available for this part.