
CMOS power supply support circuit featuring a fixed, single-channel +3.6V threshold. This integrated circuit offers a 1% accuracy for its reset threshold, with a minimum of 3.564V and a maximum of 3.636V. Operating within a wide temperature range of -40°C to 105°C, it supports supply voltages from 950mV to 6.5V and exhibits a low operating supply current of 850nA. Packaged in a compact SSOP-5 (PDSO5) surface mount case measuring 2.9mm x 1.6mm x 1.1mm, this RoHS compliant component is supplied on tape and reel.
Rohm BD5236G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.636V |
| Min Reset Threshold Voltage | 3.564V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Overvoltage Threshold | 3.636V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.564V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5236G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.