
The BD5237FVE-TR is a single-channel voltage detector from Rohm with a threshold voltage of 3.7V. It operates within a temperature range of -40°C to 105°C and can withstand a maximum power dissipation of 210mW. The device is packaged in a VSOF surface mount package and is RoHS compliant. It is designed to monitor a single voltage and can be used in various applications requiring a voltage detector.
Rohm BD5237FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.737V |
| Min Reset Threshold Voltage | 3.663V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Threshold Voltage | 3.7V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5237FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
