
CMOS power supply support circuit featuring a fixed 3.8V threshold voltage with 1% accuracy. This general-purpose IC provides single-channel power-on reset functionality with an active-low output. Operating from a 950mV to 10V supply, it offers a low operating current of 950nA and a maximum power dissipation of 540mW. Packaged in a compact SSOP-5 (PDSO5) surface-mount format, measuring 2.9mm x 1.6mm x 1.1mm, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Rohm BD5238G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.838V |
| Min Reset Threshold Voltage | 3.762V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52 |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5238G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.