
CMOS power supply support circuit featuring a fixed, single-channel +4.0V threshold voltage with 1% accuracy. This surface mount IC, housed in an SSOP-5 package, operates from 0.95V to 10V, providing an active low reset signal. Maximum output current is 2.2mA, with low operating supply current of 850nA. Suitable for a wide temperature range of -40°C to 105°C, this RoHS compliant component is supplied on tape and reel.
Rohm BD5240G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.04V |
| Min Reset Threshold Voltage | 3.96V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52 |
| Supply Current | 850nA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5240G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
