
CMOS power supply support circuit featuring a fixed, single-channel +4.4V threshold. This general-purpose IC offers 1% accuracy for its reset threshold, with a typical value of 4.4V and a range of 4.356V to 4.444V. Designed for surface mounting, it operates within a supply voltage range of 0.95V to 10V and boasts a low operating supply current of 950nA. The component is RoHS compliant, lead-free, and packaged in an SSOP-5 (PDSO5) on tape and reel.
Rohm BD5244G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.444V |
| Min Reset Threshold Voltage | 4.356V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52 |
| Supply Current | 900nA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5244G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
