The BD5252FVE-TR voltage detector from Rohm is a single-input, single-voltage device with an active low reset output. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 210mW. The device is available in a VSOF package and is RoHS compliant. It draws an operating supply current of 950nA and has a threshold voltage of 5.2V. The BD5252FVE-TR is suitable for use in a variety of applications, including power management and monitoring systems.
Rohm BD5252FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 5.252V |
| Min Reset Threshold Voltage | 5.148V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Threshold Voltage | 5.2V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5252FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
