
The BD5252G-TR is a simple reset/power-on reset IC from Rohm, designed to monitor a single voltage. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum supply voltage of 6.5V and a minimum supply voltage of 950mV. It can handle a maximum output current of 80mA and a maximum power dissipation of 540mW. The IC is packaged in a surface-mount SSOP package and is available in tape and reel packaging.
Rohm BD5252G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 5.252V |
| Min Reset Threshold Voltage | 5.148V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.2V |
| Tolerance | 1% |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5252G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
