The BD5254FVE-TR is a single-channel voltage detector IC from Rohm. It operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications. The device monitors a single voltage and provides an active low reset signal. It is compliant with RoHS regulations and is available in a VSOF package with a lead-free finish.
Rohm BD5254FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 5.454V |
| Min Reset Threshold Voltage | 5.346V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD52xx |
| Threshold Voltage | 5.4V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5254FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.