The BD5258FVE is a 5-pin industrial temperature IC from Rohm, featuring a TSSOP6 package. It operates within a temperature range of -40 to 105 degrees Celsius. The device has a single function and a single channel. It can handle a supply voltage of 1.2 to 5.6 volts. The IC is available in a TSSOP6 package with dimensions of 1.2mm width and 1.6mm length.
Rohm BD5258FVE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD5258FVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.